MLASU31LAB7475KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 78
Unit Price: kr.0.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 20.388
Unit Price: kr.0.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 39.502
Unit Price: kr.0.28000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 318.200
Unit Price: kr.0.46000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 691
Unit Price: kr.0.31000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.31000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06680
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 195.054
Unit Price: kr.0.20000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 231.238
Unit Price: kr.0.22000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04111

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06391

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.14548
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4.110
Unit Price: kr.0.52000
Datasheet
MFG_MLASU31LAB7475KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASU31LAB7475KTNA01

DigiKey Part Number
587-MLASU31LAB7475KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASU31LAB7475KTNA01
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASU31LAB7475KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.49549kr.990.98
Manufacturers Standard Package
Unit Price without VAT:kr.0.49549
Unit Price with VAT:kr.0.61936