CC1206KFX7R7BB684 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.1.57948
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.62166
Datasheet

Direct


KYOCERA AVX
In Stock: 4.600
Unit Price: kr.2.66000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.94301
Datasheet

Direct


Vishay Vitramon
In Stock: 2.234
Unit Price: kr.3.80000
Datasheet
0.68 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KFX7R7BB684

DigiKey Part Number
13-CC1206KFX7R7BB684TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206KFX7R7BB684
Description
CAP CER 0.68UF 16V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KFX7R7BB684 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C684K4RAC7210KEMET0399-C1206C684K4RAC7210TR-NDkr.1.57948Direct
KGM31HR71C684KLKYOCERA AVX0478-KGM31HR71C684KLTR-NDkr.0.62166Direct
KGM31HR71C684KUKYOCERA AVX4.600478-KGM31HR71C684KUCT-NDkr.2.66000Direct
VJ1206Y684KXJRW1BCVishay Vitramon0VJ1206Y684KXJRW1BC-NDkr.0.94301Direct
VJ1206Y684KXJTW1BCVishay Vitramon2.234720-VJ1206Y684KXJTW1BCCT-NDkr.3.80000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.46349kr.4,634.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.46349
Unit Price with VAT:kr.0.57936