
VJ1206Y684KXJTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y684KXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y684KXJTW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y684KXJTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y684KXJTW1BC |
Description | CAP CER 0.68UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y684KXJTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31HR71C684KU | KYOCERA AVX | 4.600 | 478-KGM31HR71C684KUCT-ND | kr.2.66000 | Direct |
| C1206C684K5RACTU | KEMET | 194.480 | 399-C1206C684K5RACTUCT-ND | kr.2.09000 | Upgrade |
| KGM31HR71E684KU | KYOCERA AVX | 1.775 | 478-KGM31HR71E684KUCT-ND | kr.2.66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.32700 | kr.23.27 |
| 50 | kr.1.75740 | kr.87.87 |
| 100 | kr.1.58120 | kr.158.12 |
| 500 | kr.1.28462 | kr.642.31 |
| 1.000 | kr.1.19306 | kr.1,193.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.07993 | kr.3,239.79 |
| 6.000 | kr.1.02459 | kr.6,147.54 |
| 9.000 | kr.0.99686 | kr.8,971.74 |
| 15.000 | kr.0.96613 | kr.14,491.95 |
| 21.000 | kr.0.94817 | kr.19,911.57 |
| 30.000 | kr.0.93089 | kr.27,926.70 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

