Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y684KXJRW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y684KXJRW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y684KXJRW1BC |
Description | CAP CER 0.68UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y684KXJRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y684JXJRW1BC | Vishay Vitramon | 0 | VJ1206Y684JXJRW1BC-ND | kr.1.37305 | Upgrade |
| VJ1206Y684JXJTW1BC | Vishay Vitramon | 0 | VJ1206Y684JXJTW1BC-ND | kr.1.48419 | Upgrade |
| VJ1206Y684KXJTW1BC | Vishay Vitramon | 2.234 | 720-VJ1206Y684KXJTW1BCCT-ND | kr.3.80000 | Parametric Equivalent |
| KGM31HR71C684KL | KYOCERA AVX | 0 | 478-KGM31HR71C684KLTR-ND | kr.0.62166 | Direct |
| KGM31HR71C684KU | KYOCERA AVX | 4.600 | 478-KGM31HR71C684KUCT-ND | kr.2.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.94301 | kr.9,430.10 |
| Unit Price without VAT: | kr.0.94301 |
|---|---|
| Unit Price with VAT: | kr.1.17876 |









