100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JKNPOCBN101

DigiKey Part Number
311-1493-2-ND - Tape & Reel (TR)
311-1493-1-ND - Cut Tape (CT)
311-1493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKNPOCBN101
Description
CAP CER 100PF 1KV C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKNPOCBN101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JKNPODBN101YAGEO15.785311-3598-1-NDkr.2.66000Upgrade
1206AA101JAT1AKYOCERA AVX1.783478-12847-1-NDkr.5.83000Direct
C1206C101JDGACTUKEMET2.533399-C1206C101JDGACTUCT-NDkr.2.22000Direct
CL31C101JIFNFNESamsung Electro-Mechanics87.1891276-3199-1-NDkr.1.84000Direct
GRM31A5C3A101JW01DMurata Electronics6.394490-12007-1-NDkr.1.84000Direct
In-Stock: 386
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.86200kr.8.62
50kr.0.61760kr.30.88
100kr.0.54270kr.54.27
500kr.0.41742kr.208.71
1.000kr.0.37888kr.378.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33127kr.993.81
6.000kr.0.30800kr.1,848.00
9.000kr.0.29635kr.2,667.15
15.000kr.0.28345kr.4,251.75
21.000kr.0.27591kr.5,794.11
30.000kr.0.26866kr.8,059.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500