
GRM31A5C3A101JW01D | |
|---|---|
DigiKey Part Number | 490-12007-2-ND - Tape & Reel (TR) 490-12007-1-ND - Cut Tape (CT) 490-12007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A101JW01D |
Description | CAP CER 100PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A101JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.10000 | kr.11.00 |
| 50 | kr.0.79860 | kr.39.93 |
| 100 | kr.0.70670 | kr.70.67 |
| 500 | kr.0.55040 | kr.275.20 |
| 1.000 | kr.0.50238 | kr.502.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41803 | kr.1,672.12 |
| 8.000 | kr.0.39205 | kr.3,136.40 |
| 12.000 | kr.0.37904 | kr.4,548.48 |
| 20.000 | kr.0.36462 | kr.7,292.40 |
| 28.000 | kr.0.35619 | kr.9,973.32 |
| 40.000 | kr.0.34809 | kr.13,923.60 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

