100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C101JIFNFNE

DigiKey Part Number
1276-3199-2-ND - Tape & Reel (TR)
1276-3199-1-ND - Cut Tape (CT)
1276-3199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C101JIFNFNE
Description
CAP CER 100PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C101JIFNFNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM31A5C3A101JW01DMurata Electronics6.394490-12007-1-NDkr.1.84000Direct
885342008009Würth Elektronik3.003732-12151-1-NDkr.1.46000Parametric Equivalent
AC1206JKNPOCBN101YAGEO9.11113-AC1206JKNPOCBN101CT-NDkr.2.16000Parametric Equivalent
C1206C101JDGACAUTOKEMET11.221399-16666-1-NDkr.2.41000Parametric Equivalent
C1206C101JDGACTUKEMET28.983399-C1206C101JDGACTUCT-NDkr.2.22000Parametric Equivalent
In-Stock: 87.169
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.08400kr.10.84
50kr.0.78620kr.39.31
100kr.0.69420kr.69.42
500kr.0.54030kr.270.15
1.000kr.0.49287kr.492.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.45385kr.907.70
4.000kr.0.42179kr.1,687.16
6.000kr.0.40573kr.2,434.38
10.000kr.0.38795kr.3,879.50
14.000kr.0.37755kr.5,285.70
20.000kr.0.36755kr.7,351.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000