
AC1206GRNPO9BN222 | |
|---|---|
DigiKey Part Number | 13-AC1206GRNPO9BN222TR-ND - Tape & Reel (TR) 13-AC1206GRNPO9BN222CT-ND - Cut Tape (CT) 13-AC1206GRNPO9BN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206GRNPO9BN222 |
Description | CAP CER 2200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.54700 | kr.15.47 |
| 50 | kr.1.14380 | kr.57.19 |
| 100 | kr.1.01950 | kr.101.95 |
| 500 | kr.0.81038 | kr.405.19 |
| 1.000 | kr.0.74584 | kr.745.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61807 | kr.2,472.28 |
| 8.000 | kr.0.58381 | kr.4,670.48 |
| 12.000 | kr.0.56665 | kr.6,799.80 |
| 20.000 | kr.0.54764 | kr.10,952.80 |
| 28.000 | kr.0.53653 | kr.15,022.84 |
| 40.000 | kr.0.52583 | kr.21,033.20 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

