CC1206GRNPO9BN222 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3.994
Unit Price: kr.3.71000
Datasheet

Upgrade


YAGEO
In Stock: 6.954
Unit Price: kr.1.98000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.000
Unit Price: kr.2.50000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.2.85338
Datasheet

Direct


KYOCERA AVX
In Stock: 6.085
Unit Price: kr.5.12000
Datasheet

Direct


Vishay Vitramon
In Stock: 1.471
Unit Price: kr.3.78000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.99308
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.42610
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.42610
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.85338
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.42610
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.85338
Datasheet
1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206GRNPO9BN222

DigiKey Part Number
311-4373-2-ND - Tape & Reel (TR)
311-4373-1-ND - Cut Tape (CT)
311-4373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206GRNPO9BN222
Description
CAP CER 2200PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206GRNPO9BN222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.11800kr.21.18
50kr.1.59360kr.79.68
100kr.1.40930kr.140.93
500kr.1.16032kr.580.16
1.000kr.1.07635kr.1,076.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.81747kr.3,269.88
8.000kr.0.77822kr.6,225.76
12.000kr.0.77518kr.9,302.16
20.000kr.0.77173kr.15,434.60
28.000kr.0.76965kr.21,550.20
40.000kr.0.76760kr.30,704.00
48.000kr.0.76662kr.36,797.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500