


CC0805KRX7RBBB102 | |
|---|---|
DigiKey Part Number | 311-3592-2-ND - Tape & Reel (TR) 311-3592-1-ND - Cut Tape (CT) 311-3592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RBBB102 |
Description | CAP CER 1000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RBBB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102KCRACTU | KEMET | 28.055 | 399-C0805C102KCRACTUCT-ND | kr.2.79000 | Direct |
| C0805C102JBRACTU | KEMET | 2.785 | 399-C0805C102JBRACTUCT-ND | kr.3.11000 | Upgrade |
| C0805C102KBRACTU | KEMET | 46.218 | 399-C0805C102KBRACTUCT-ND | kr.2.92000 | Upgrade |
| CHV0805N500102KXT | Cal-Chip Electronics, Inc. | 7.115 | 4713-CHV0805N500102KXTCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.80500 | kr.8.05 |
| 50 | kr.0.57700 | kr.28.85 |
| 100 | kr.0.50660 | kr.50.66 |
| 500 | kr.0.38800 | kr.194.00 |
| 1.000 | kr.0.35155 | kr.351.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28286 | kr.1,131.44 |
| 8.000 | kr.0.26358 | kr.2,108.64 |
| 12.000 | kr.0.25393 | kr.3,047.16 |
| 20.000 | kr.0.24323 | kr.4,864.60 |
| 28.000 | kr.0.23698 | kr.6,635.44 |
| 40.000 | kr.0.23097 | kr.9,238.80 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

