1000 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102KBRACTU

DigiKey Part Number
399-C0805C102KBRACTUTR-ND - Tape & Reel (TR)
399-C0805C102KBRACTUCT-ND - Cut Tape (CT)
399-C0805C102KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102KBRACTU
Description
CAP CER 1000PF 630V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102KBRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46.218
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.76900kr.17.69
50kr.1.31880kr.65.94
100kr.1.17860kr.117.86
500kr.0.94364kr.471.82
1.000kr.0.87105kr.871.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.79453kr.1,986.32
5.000kr.0.74841kr.3,742.05
7.500kr.0.72532kr.5,439.90
12.500kr.0.69972kr.8,746.50
17.500kr.0.68476kr.11,983.30
25.000kr.0.67037kr.16,759.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000