CC0805KKX5R9BB225 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 29.922
Unit Price: kr.2.30000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10.409
Unit Price: kr.4.16000
Datasheet

Direct


TDK Corporation
In Stock: 11.143
Unit Price: kr.3.33000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.26415
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13.069
Unit Price: kr.9.28000
Datasheet

Upgrade


TDK Corporation
In Stock: 817.669
Unit Price: kr.3.07000
Datasheet

Similar


TDK Corporation
In Stock: 267
Unit Price: kr.3.33000
Datasheet

Similar


TDK Corporation
In Stock: 3.883
Unit Price: kr.3.71000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 58.119
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 168.495
Unit Price: kr.3.46000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2.000
Unit Price: kr.1.86000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX5R9BB225

DigiKey Part Number
311-1873-2-ND - Tape & Reel (TR)
311-1873-1-ND - Cut Tape (CT)
311-1873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX5R9BB225
Description
CAP CER 2.2UF 50V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX5R9BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.93400kr.9.34
50kr.0.67460kr.33.73
100kr.0.59460kr.59.46
500kr.0.46054kr.230.27
1.000kr.0.41920kr.419.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36819kr.1,104.57
6.000kr.0.34328kr.2,059.68
9.000kr.0.31135kr.2,802.15
15.000kr.0.29957kr.4,493.55
21.000kr.0.29852kr.6,268.92
30.000kr.0.28756kr.8,626.80
36.000kr.0.28707kr.10,334.52
72.000kr.0.28502kr.20,521.44
75.000kr.0.28436kr.21,327.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000