2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C225KAT2A

DigiKey Part Number
478-KGM21AR71H225KUTR-ND - Tape & Reel (TR)
478-KGM21AR71H225KUCT-ND - Cut Tape (CT)
478-KGM21AR71H225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C225KAT2A
Description
CAP CER 2.2UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C225KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.061
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.65000kr.9.65
10kr.6.37200kr.63.72
50kr.5.06420kr.253.21
100kr.4.66180kr.466.18
500kr.3.98030kr.1,990.15
1.000kr.3.76959kr.3,769.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.50915kr.10,527.45
6.000kr.3.38162kr.20,289.72
9.000kr.3.31773kr.29,859.57
15.000kr.3.24691kr.48,703.65
Manufacturers Standard Package
Unit Price without VAT:kr.9.65000
Unit Price with VAT:kr.12.06250