10000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805JRX7R8BB103

DigiKey Part Number
311-4269-2-ND - Tape & Reel (TR)
311-4269-1-ND - Cut Tape (CT)
311-4269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRX7R8BB103
Description
CAP CER 10000PF 25V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRX7R8BB103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JRX7R0BB103YAGEO30.729311-4262-1-NDkr.1.01000Upgrade
CC0805JRX7R9BB103YAGEO13.430311-1857-1-NDkr.0.76000Upgrade
KGM21NR71E103JTKYOCERA AVX25.989478-KGM21NR71E103JTCT-NDkr.0.76000Direct
VJ0805Y103JXXPW1BCVishay Vitramon18.406720-VJ0805Y103JXXPW1BCCT-NDkr.1.90000Direct
0805J0500103JXTKnowles Syfer5.7651608-0805J0500103JXTCT-NDkr.5.14000Upgrade
In-Stock: 1.685
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29420kr.14.71
100kr.0.25490kr.25.49
500kr.0.18842kr.94.21
1.000kr.0.16807kr.168.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13102kr.524.08
8.000kr.0.12025kr.962.00
12.000kr.0.11487kr.1,378.44
20.000kr.0.10891kr.2,178.20
28.000kr.0.10542kr.2,951.76
40.000kr.0.10207kr.4,082.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000