10000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71E103JT

DigiKey Part Number
478-KGM21NR71E103JTTR-ND - Tape & Reel (TR)
478-KGM21NR71E103JTCT-ND - Cut Tape (CT)
478-KGM21NR71E103JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71E103JT
Description
CAP CER 10000PF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71E103JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR72D103JUKYOCERA AVX10.927478-KGM21AR72D103JUCT-NDkr.2.35000Upgrade
KGM21NR72A103JTKYOCERA AVX21.314478-KGM21NR72A103JTCT-NDkr.0.95000Upgrade
KGM21ACG1H103JUKYOCERA AVX8.919478-KGM21ACG1H103JUCT-NDkr.3.11000Similar
C0805C103J3RACTUKEMET6.727399-C0805C103J3RACTUCT-NDkr.2.28000Direct
CC0805JRX7R8BB103YAGEO1.685311-4269-1-NDkr.0.76000Direct
In-Stock: 25.989
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41200kr.4.12
50kr.0.28540kr.14.27
100kr.0.24660kr.24.66
500kr.0.18196kr.90.98
1.000kr.0.16218kr.162.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13259kr.530.36
8.000kr.0.12163kr.973.04
12.000kr.0.11614kr.1,393.68
20.000kr.0.11006kr.2,201.20
28.000kr.0.10651kr.2,982.28
40.000kr.0.10310kr.4,124.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000