10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0500103JXT

DigiKey Part Number
1608-0805J0500103JXTTR-ND - Tape & Reel (TR)
1608-0805J0500103JXTCT-ND - Cut Tape (CT)
1608-0805J0500103JXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J0500103JXT
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0500103JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21NR71H103JTKYOCERA AVX9.172478-KGM21NR71H103JTCT-NDkr.1.20000Direct
C0805C103J1RACTUKEMET11.764399-C0805C103J1RACTUCT-NDkr.2.54000Upgrade
C0805C103J1RALTUKEMET3.654399-C0805C103J1RALTUCT-NDkr.2.92000Upgrade
CC0805JRX7R0BB103YAGEO30.729311-4262-1-NDkr.1.01000Upgrade
KGM21AR72D103JUKYOCERA AVX10.927478-KGM21AR72D103JUCT-NDkr.2.35000Upgrade
In-Stock: 5.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.23300kr.32.33
50kr.2.48140kr.124.07
100kr.2.25010kr.225.01
500kr.1.85926kr.929.63
1.000kr.1.73862kr.1,738.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.58954kr.4,768.62
6.000kr.1.51657kr.9,099.42
9.000kr.1.48002kr.13,320.18
15.000kr.1.43951kr.21,592.65
21.000kr.1.41582kr.29,732.22
30.000kr.1.39303kr.41,790.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500