1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805JRX7R0BB102

DigiKey Part Number
311-1856-2-ND - Tape & Reel (TR)
311-1856-1-ND - Cut Tape (CT)
311-1856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRX7R0BB102
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRX7R0BB102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805FRNPO0BN102YAGEO347311-3585-1-NDkr.1.78000Similar
CC0805JRNPO0BN102YAGEO47.236311-1835-1-NDkr.0.82000Similar
CC0805JRNPOABN102YAGEO1.126311-4246-1-NDkr.1.08000Similar
KGM21NR72A102JMKYOCERA AVX17.196478-KGM21NR72A102JMCT-NDkr.1.01000Direct
KGM21NR72A102JTKYOCERA AVX36.737478-KGM21NR72A102JTCT-NDkr.1.52000Direct
In-Stock: 1.795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46900kr.4.69
50kr.0.32460kr.16.23
100kr.0.28210kr.28.21
500kr.0.20960kr.104.80
1.000kr.0.18735kr.187.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14676kr.587.04
8.000kr.0.13502kr.1,080.16
12.000kr.0.12914kr.1,549.68
20.000kr.0.12263kr.2,452.60
28.000kr.0.11883kr.3,327.24
40.000kr.0.11517kr.4,606.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500