
CC0805JRNPO0BN102 | |
|---|---|
DigiKey Part Number | 311-1835-2-ND - Tape & Reel (TR) 311-1835-1-ND - Cut Tape (CT) 311-1835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN102 |
Description | CAP CER 1000PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.46900 | kr.4.69 |
| 50 | kr.0.32840 | kr.16.42 |
| 100 | kr.0.28470 | kr.28.47 |
| 500 | kr.0.21188 | kr.105.94 |
| 1.000 | kr.0.18950 | kr.189.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14850 | kr.594.00 |
| 8.000 | kr.0.13664 | kr.1,093.12 |
| 12.000 | kr.0.13072 | kr.1,568.64 |
| 20.000 | kr.0.12415 | kr.2,483.00 |
| 28.000 | kr.0.12031 | kr.3,368.68 |
| 40.000 | kr.0.11662 | kr.4,664.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

