330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GRNPO9BN331

DigiKey Part Number
311-4199-2-ND - Tape & Reel (TR)
311-4199-1-ND - Cut Tape (CT)
311-4199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805GRNPO9BN331
Description
CAP CER 330PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GRNPO9BN331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805FRNPO0BN331YAGEO5.995311-4159-1-NDkr.1.84000Upgrade
CC0805FRNPO9BN331YAGEO6.944311-4176-1-NDkr.1.59000Upgrade
CC0805GRNPO0BN331YAGEO4.00013-CC0805GRNPO0BN331CT-NDkr.1.27000Upgrade
KGM21BCG1H331GTKYOCERA AVX2.740478-KGM21BCG1H331GTCT-NDkr.2.98000Direct
C0805C331F1GACTUKEMET4.678399-C0805C331F1GACTUCT-NDkr.7.73000Upgrade
In-Stock: 60
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.65900kr.6.59
50kr.0.46540kr.23.27
100kr.0.40640kr.40.64
500kr.0.30788kr.153.94
1.000kr.0.27757kr.277.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22111kr.884.44
8.000kr.0.20508kr.1,640.64
12.000kr.0.19705kr.2,364.60
20.000kr.0.18816kr.3,763.20
28.000kr.0.18297kr.5,123.16
40.000kr.0.17797kr.7,118.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500