
CC0805FRNPO9BN331 | |
|---|---|
DigiKey Part Number | 311-4176-2-ND - Tape & Reel (TR) 311-4176-1-ND - Cut Tape (CT) 311-4176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.91300 | kr.9.13 |
| 50 | kr.0.65680 | kr.32.84 |
| 100 | kr.0.57820 | kr.57.82 |
| 500 | kr.0.44646 | kr.223.23 |
| 1.000 | kr.0.40576 | kr.405.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32838 | kr.1,313.52 |
| 8.000 | kr.0.30683 | kr.2,454.64 |
| 12.000 | kr.0.29604 | kr.3,552.48 |
| 20.000 | kr.0.28409 | kr.5,681.80 |
| 28.000 | kr.0.27710 | kr.7,758.80 |
| 40.000 | kr.0.27039 | kr.10,815.60 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

