0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FRNPO0BN331

DigiKey Part Number
311-4159-2-ND - Tape & Reel (TR)
311-4159-1-ND - Cut Tape (CT)
311-4159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805FRNPO0BN331
Description
CAP CER 330PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FRNPO0BN331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.605
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.03000kr.10.30
50kr.0.74500kr.37.25
100kr.0.65860kr.65.86
500kr.0.51276kr.256.38
1.000kr.0.46778kr.467.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40040kr.1,601.60
8.000kr.0.34524kr.2,761.92
12.000kr.0.33698kr.4,043.76
20.000kr.0.33519kr.6,703.80
28.000kr.0.32749kr.9,169.72
40.000kr.0.32645kr.13,058.00
48.000kr.0.32595kr.15,645.60
96.000kr.0.31694kr.30,426.24
100.000kr.0.31627kr.31,627.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250