56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FRNPO9BN560

DigiKey Part Number
311-4179-2-ND - Tape & Reel (TR)
311-4179-1-ND - Cut Tape (CT)
311-4179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805FRNPO9BN560
Description
CAP CER 56PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FRNPO9BN560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H560FTKYOCERA AVX7.168478-KGM21BCG1H560FTCT-NDkr.3.61000Direct
C0805C560F1GACTUKEMET6.876399-C0805C560F1GACTUCT-NDkr.6.40000Upgrade
C0805C560F5GACTUKEMET6.580399-C0805C560F5GACTUCT-NDkr.5.77000Upgrade
KGM21BCG2A560FTKYOCERA AVX8.391478-KGM21BCG2A560FTCT-NDkr.2.98000Upgrade
GMC21CG560F50NTCal-Chip Electronics, Inc.4.0004713-GMC21CG560F50NTCT-NDkr.1.84000Parametric Equivalent
In-Stock: 2.216
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85000kr.8.50
50kr.0.61000kr.30.50
100kr.0.53570kr.53.57
500kr.0.41172kr.205.86
1.000kr.0.37349kr.373.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30125kr.1,205.00
8.000kr.0.28104kr.2,248.32
12.000kr.0.27092kr.3,251.04
20.000kr.0.25971kr.5,194.20
28.000kr.0.25316kr.7,088.48
40.000kr.0.24686kr.9,874.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500