
GMC21CG560F50NT | |
|---|---|
DigiKey Part Number  | 4713-GMC21CG560F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG560F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG560F50NTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GMC21CG560F50NT  | 
Description  | CAP0805 COG 56PF 1% 50V  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.028" (0.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| 10 | kr.1.07500 | kr.10.75 | 
| 50 | kr.0.77960 | kr.38.98 | 
| 100 | kr.0.68930 | kr.68.93 | 
| 500 | kr.0.53786 | kr.268.93 | 
| 1.000 | kr.0.49120 | kr.491.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.42127 | kr.1,685.08 | 
| 8.000 | kr.0.39530 | kr.3,162.40 | 
| 12.000 | kr.0.38231 | kr.4,587.72 | 
| 20.000 | kr.0.36790 | kr.7,358.00 | 
| 28.000 | kr.0.35948 | kr.10,065.44 | 
| 40.000 | kr.0.35139 | kr.14,055.60 | 
| 48.000 | kr.0.34755 | kr.16,682.40 | 
| 96.000 | kr.0.33462 | kr.32,123.52 | 
| 100.000 | kr.0.33393 | kr.33,393.00 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 

