470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R9BB471

DigiKey Part Number
311-1078-2-ND - Tape & Reel (TR)
311-1078-1-ND - Cut Tape (CT)
311-1078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R9BB471
Description
CAP CER 470PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R9BB471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JRX7R9BB471YAGEO15.251311-4018-1-NDkr.0.63000Upgrade
CC0603KRX7R0BB471YAGEO28.455311-3634-1-NDkr.0.63000Upgrade
CC0603FRNPO9BN471YAGEO59.952311-3900-1-NDkr.1.46000Similar
CC0603JRNPO0BN471YAGEO11.504311-1762-1-NDkr.0.70000Similar
CC0603JRNPO9BN471YAGEO216.667311-1520-1-NDkr.0.70000Similar
In-Stock: 154.735
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
50kr.0.15220kr.7.61
100kr.0.13060kr.13.06
500kr.0.09320kr.46.60
1.000kr.0.08185kr.81.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06180kr.247.20
8.000kr.0.05582kr.446.56
12.000kr.0.05282kr.633.84
20.000kr.0.04952kr.990.40
28.000kr.0.04758kr.1,332.24
40.000kr.0.04572kr.1,828.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750