
CC0603JRNPO9BN471 | |
|---|---|
DigiKey Part Number | 311-1520-2-ND - Tape & Reel (TR) 311-1520-1-ND - Cut Tape (CT) 311-1520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.36500 | kr.3.65 |
| 50 | kr.0.25220 | kr.12.61 |
| 100 | kr.0.21760 | kr.21.76 |
| 500 | kr.0.16000 | kr.80.00 |
| 1.000 | kr.0.14234 | kr.142.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07701 | kr.308.04 |
| 8.000 | kr.0.07608 | kr.608.64 |
| 12.000 | kr.0.07560 | kr.907.20 |
| 20.000 | kr.0.07505 | kr.1,501.00 |
| 28.000 | kr.0.07472 | kr.2,092.16 |
| 40.000 | kr.0.07440 | kr.2,976.00 |
| 48.000 | kr.0.07424 | kr.3,563.52 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


