
CC0603JRNPO0BN471 | |
|---|---|
DigiKey Part Number | 311-1762-2-ND - Tape & Reel (TR) 311-1762-1-ND - Cut Tape (CT) 311-1762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN471 |
Description | CAP CER 470PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37800 | kr.3.78 |
| 50 | kr.0.26240 | kr.13.12 |
| 100 | kr.0.22590 | kr.22.59 |
| 500 | kr.0.16652 | kr.83.26 |
| 1.000 | kr.0.14829 | kr.148.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09759 | kr.390.36 |
| 8.000 | kr.0.08967 | kr.717.36 |
| 12.000 | kr.0.08913 | kr.1,069.56 |
| 20.000 | kr.0.08850 | kr.1,770.00 |
| 28.000 | kr.0.08812 | kr.2,467.36 |
| 40.000 | kr.0.08776 | kr.3,510.40 |
| 48.000 | kr.0.08758 | kr.4,203.84 |
| 96.000 | kr.0.08696 | kr.8,348.16 |
| 100.000 | kr.0.08684 | kr.8,684.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

