CC0603KRX5R8BB475 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.00000

Direct


KYOCERA AVX
In Stock: 3.368
Unit Price: kr.0.44000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 247.619
Unit Price: kr.0.27000
Datasheet

Direct


CAL-CHIP ELECTRONICS, INC.
In Stock: 3.264.000
Unit Price: kr.0.02900
Datasheet

Direct


Murata Electronics
In Stock: 4.900
Unit Price: kr.0.21000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Taiyo Yuden
In Stock: 270.651
Unit Price: kr.0.28000
Datasheet

Upgrade


TDK Corporation
In Stock: 147.945
Unit Price: kr.0.28000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 932.237
Unit Price: kr.0.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 396.180
Unit Price: kr.0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 635.374
Unit Price: kr.0.25000
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX5R8BB475

DigiKey Part Number
311-3487-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603KRX5R8BB475
Description
CAP CER 4.7UF 25V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX5R8BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29437kr.1,177.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.29437
Unit Price with VAT:kr.0.36796