4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A475KA8NQNC

DigiKey Part Number
1276-1900-2-ND - Tape & Reel (TR)
1276-1900-1-ND - Cut Tape (CT)
1276-1900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A475KA8NQNC
Description
CAP CER 4.7UF 25V X5R 0603
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A475KA8NQNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1E475K080ACTDK683.778445-9050-1-NDkr.0.20000Direct
CC0603KRX5R8BB475YAGEO0311-3487-1-NDkr.0.20000Direct
GRM188R61E475KE11DMurata Electronics1.944.704490-7203-1-NDkr.0.20000Direct
C1608X5R1V475K080ACTDK305.612445-9064-1-NDkr.0.25000Upgrade
GRM188R6YA475KE15DMurata Electronics762.444490-7205-1-NDkr.0.21000Upgrade
In-Stock: 610.395
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19800kr.11.98
50kr.0.87500kr.43.75
100kr.0.77470kr.77.47
500kr.0.60662kr.303.31
1.000kr.0.55475kr.554.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47696kr.1,907.84
8.000kr.0.44809kr.3,584.72
12.000kr.0.43362kr.5,203.44
20.000kr.0.41760kr.8,352.00
28.000kr.0.40823kr.11,430.44
40.000kr.0.39922kr.15,968.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750