6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R9BB682

DigiKey Part Number
13-CC0603KPX7R9BB682TR-ND - Tape & Reel (TR)
13-CC0603KPX7R9BB682CT-ND - Cut Tape (CT)
13-CC0603KPX7R9BB682DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R9BB682
Description
CAP CER 6800PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R9BB682 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603B682K500CTWalsin Technology Corporation12.5391292-1459-1-NDkr.0.63000Direct
C0603C682K5RAC7411KEMET15.762399-C0603C682K5RAC7411CT-NDkr.0.63000Direct
KGM15AR71H682KMKYOCERA AVX9.105478-KGM15AR71H682KMCT-NDkr.0.82000Direct
KGM15AR71H682KTKYOCERA AVX24.398478-KGM15AR71H682KTCT-NDkr.0.63000Direct
VJ0603Y682KXAPW1BCVishay Vitramon15.000720-VJ0603Y682KXAPW1BCCT-NDkr.0.63000Direct
In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16360kr.8.18
100kr.0.14010kr.14.01
500kr.0.10030kr.50.15
1.000kr.0.08825kr.88.25
2.500kr.0.07552kr.188.80
5.000kr.0.06789kr.339.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05569kr.835.35
30.000kr.0.05131kr.1,539.30
45.000kr.0.04912kr.2,210.40
75.000kr.0.04670kr.3,502.50
105.000kr.0.04528kr.4,754.40
150.000kr.0.04392kr.6,588.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750