
KGM15AR71H682KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H682KMTR-ND - Tape & Reel (TR) 478-KGM15AR71H682KMCT-ND - Cut Tape (CT) 478-KGM15AR71H682KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H682KM |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H682KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71H682JT | KYOCERA AVX | 1.129 | 478-KGM15AR71H682JTCT-ND | kr.1.52000 | Upgrade |
| 0603B682K500CT | Walsin Technology Corporation | 12.539 | 1292-1459-1-ND | kr.0.63000 | Direct |
| C0603C682K5RACTU | KEMET | 115.018 | 399-C0603C682K5RACTUCT-ND | kr.0.63000 | Direct |
| CC0603KPX7R9BB682 | YAGEO | 19 | 13-CC0603KPX7R9BB682CT-ND | kr.0.63000 | Direct |
| CC0603KRX7R9BB682 | YAGEO | 291 | 311-1084-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.44400 | kr.4.44 |
| 50 | kr.0.30820 | kr.15.41 |
| 100 | kr.0.26630 | kr.26.63 |
| 500 | kr.0.19756 | kr.98.78 |
| 1.000 | kr.0.17644 | kr.176.44 |
| 2.500 | kr.0.15416 | kr.385.40 |
| 5.000 | kr.0.14076 | kr.703.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.12423 | kr.1,863.45 |
| 30.000 | kr.0.11615 | kr.3,484.50 |
| 45.000 | kr.0.11211 | kr.5,044.95 |
| 75.000 | kr.0.10762 | kr.8,071.50 |
| 105.000 | kr.0.10500 | kr.11,025.00 |
| 150.000 | kr.0.10248 | kr.15,372.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

