
0603B682K500CT | |
|---|---|
DigiKey Part Number | 1292-1459-2-ND - Tape & Reel (TR) 1292-1459-1-ND - Cut Tape (CT) 1292-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B682K500CT |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B682K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.10100 | kr.1.01 |
| 50 | kr.0.06720 | kr.3.36 |
| 100 | kr.0.05580 | kr.5.58 |
| 500 | kr.0.03842 | kr.19.21 |
| 1.000 | kr.0.03316 | kr.33.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.02525 | kr.101.00 |
| 8.000 | kr.0.02233 | kr.178.64 |
| 12.000 | kr.0.02087 | kr.250.44 |
| 20.000 | kr.0.01926 | kr.385.20 |
| 28.000 | kr.0.01833 | kr.513.24 |
| 40.000 | kr.0.01742 | kr.696.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

