


CC0603KPX7R9BB682 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB682TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB682CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB682 |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB682 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603B682K500CT | Walsin Technology Corporation | 12.539 | 1292-1459-1-ND | kr.0.63000 | Direct |
| C0603C682K5RAC7411 | KEMET | 15.762 | 399-C0603C682K5RAC7411CT-ND | kr.0.63000 | Direct |
| KGM15AR71H682KM | KYOCERA AVX | 9.105 | 478-KGM15AR71H682KMCT-ND | kr.0.82000 | Direct |
| KGM15AR71H682KT | KYOCERA AVX | 24.398 | 478-KGM15AR71H682KTCT-ND | kr.0.63000 | Direct |
| VJ0603Y682KXAPW1BC | Vishay Vitramon | 15.000 | 720-VJ0603Y682KXAPW1BCCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 50 | kr.0.16360 | kr.8.18 |
| 100 | kr.0.14010 | kr.14.01 |
| 500 | kr.0.10030 | kr.50.15 |
| 1.000 | kr.0.08825 | kr.88.25 |
| 2.500 | kr.0.07552 | kr.188.80 |
| 5.000 | kr.0.06789 | kr.339.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05569 | kr.835.35 |
| 30.000 | kr.0.05131 | kr.1,539.30 |
| 45.000 | kr.0.04912 | kr.2,210.40 |
| 75.000 | kr.0.04670 | kr.3,502.50 |
| 105.000 | kr.0.04528 | kr.4,754.40 |
| 150.000 | kr.0.04392 | kr.6,588.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

