Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CC0603GRNPO0BN820 | |
|---|---|
DigiKey Part Number | CC0603GRNPO0BN820-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO0BN820 |
Description | CAP CER 82PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO0BN820 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1000820GCT | Knowles Syfer | 0 | 0603J1000820GCT-ND | kr.1.35793 | Direct |
| KGM15ACG2A820GT | KYOCERA AVX | 12.535 | 478-KGM15ACG2A820GTCT-ND | kr.2.35000 | Direct |
| 0603J1000820FCT | Knowles Syfer | 0 | 0603J1000820FCT-ND | kr.2.56548 | Upgrade |
| 0603J2000820FCT | Knowles Syfer | 0 | 0603J2000820FCT-ND | kr.2.56548 | Upgrade |
| 0603J2000820GCT | Knowles Syfer | 0 | 0603J2000820GCT-ND | kr.1.35793 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12831 | kr.513.24 |
| Unit Price without VAT: | kr.0.12831 |
|---|---|
| Unit Price with VAT: | kr.0.16039 |






