Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N820G101CT | |
|---|---|
DigiKey Part Number | 1292-0603N820G101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N820G101CT |
Description | CAP CER 82PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N820G101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N820G101CT | Walsin Technology Corporation | 0 | 1292-HH18N820G101CTTR-ND | kr.0.08171 | Parametric Equivalent |
| C0603C820G1GACTU | KEMET | 0 | 399-C0603C820G1GACTUTR-ND | kr.1.09520 | Parametric Equivalent |
| CBR06C820G1GAC | KEMET | 0 | 399-CBR06C820G1GACTR-ND | kr.3.77553 | Parametric Equivalent |
| CC0603GRNPO0BN820 | YAGEO | 0 | CC0603GRNPO0BN820-ND | kr.0.12831 | Parametric Equivalent |
| GCM1885C2A820GA16D | Murata Electronics | 0 | 490-GCM1885C2A820GA16DTR-ND | kr.0.10564 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.05117 | kr.204.68 |
| Unit Price without VAT: | kr.0.05117 |
|---|---|
| Unit Price with VAT: | kr.0.06396 |








