Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

LD031U820FAB2A | |
|---|---|
DigiKey Part Number | LD031U820FAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD031U820FAB2A |
Description | CAP CER 82PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD031U820FAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance ±1% | Thickness (Max) 0.036" (0.91mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A820FT | KYOCERA AVX | 5.506 | 478-KGM15ACG2A820FTCT-ND | kr.2.66000 | Direct |
| 06031U820FAT2A | KYOCERA AVX | 1.036 | 478-KGQ15ACG2A820FTCT-ND | kr.2.22000 | Parametric Equivalent |
| 06031U820FAT4A | KYOCERA AVX | 0 | 478-KGQ15ACG2A820FMTR-ND | kr.0.43929 | Parametric Equivalent |
| 0603J1000820FCT | Knowles Syfer | 0 | 0603J1000820FCT-ND | kr.2.56548 | Direct |
| C0603C820F1GALTU | KEMET | 0 | 399-C0603C820F1GALTUTR-ND | kr.3.16926 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.29227 | kr.5,169.08 |
| Unit Price without VAT: | kr.1.29227 |
|---|---|
| Unit Price with VAT: | kr.1.61534 |







