Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603GPNPO9BN331 | |
|---|---|
DigiKey Part Number | 13-CC0603GPNPO9BN331TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603GPNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GPNPO9BN331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603GRNPO9BN331 | YAGEO | 0 | 13-AC0603GRNPO9BN331TR-ND | kr.0.21432 | Parametric Equivalent |
| CC0603GRNPO9BN331 | YAGEO | 2.623 | 311-3353-1-ND | kr.1.08000 | Parametric Equivalent |
| KGM15ACG1H331GT | KYOCERA AVX | 9.027 | 478-KGM15ACG1H331GTCT-ND | kr.2.35000 | Direct |
| 0603N331G500CT | Walsin Technology Corporation | 0 | 1292-0603N331G500CTTR-ND | kr.0.06816 | Parametric Equivalent |
| C0603C331G5GACTU | KEMET | 11.441 | 399-C0603C331G5GACTUCT-ND | kr.4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.17294 | kr.2,594.10 |
| Unit Price without VAT: | kr.0.17294 |
|---|---|
| Unit Price with VAT: | kr.0.21618 |










