330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG331G50NTD

DigiKey Part Number
4713-GMC10CG331G50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG331G50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG331G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG331G50NTD
Description
CAP0603 COG 330PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10CG331G50NTCal-Chip Electronics, Inc.3.6114713-GMC10CG331G50NTCT-NDkr.1.39000Parametric Equivalent
C0603C331G5GACTUKEMET11.441399-C0603C331G5GACTUCT-NDkr.4.44000Parametric Equivalent
C1608C0G1H331G080AATDK1.348445-7034-1-NDkr.2.16000Parametric Equivalent
CC0603GRNPO9BN331YAGEO2.623311-3353-1-NDkr.1.08000Parametric Equivalent
GRM1885C1H331GA01DMurata Electronics1.557490-11460-1-NDkr.1.08000Parametric Equivalent
In-Stock: 9.882
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.75400kr.7.54
50kr.0.53760kr.26.88
100kr.0.47230kr.47.23
500kr.0.36138kr.180.69
1.000kr.0.32733kr.327.33
2.500kr.0.29141kr.728.52
5.000kr.0.26977kr.1,348.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25198kr.2,519.80
20.000kr.0.23734kr.4,746.80
30.000kr.0.23001kr.6,900.30
50.000kr.0.22188kr.11,094.00
70.000kr.0.21713kr.15,199.10
100.000kr.0.21256kr.21,256.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250