
KGM15ACG1H331GT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H331GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H331GTCT-ND - Cut Tape (CT) 478-KGM15ACG1H331GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H331GT |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H331GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.36300 | kr.13.63 |
50 | kr.1.00480 | kr.50.24 |
100 | kr.0.89340 | kr.89.34 |
500 | kr.0.70668 | kr.353.34 |
1.000 | kr.0.64902 | kr.649.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.57389 | kr.2,295.56 |
8.000 | kr.0.54118 | kr.4,329.44 |
12.000 | kr.0.52479 | kr.6,297.48 |
20.000 | kr.0.50663 | kr.10,132.60 |
28.000 | kr.0.49601 | kr.13,888.28 |
40.000 | kr.0.48580 | kr.19,432.00 |
48.000 | kr.0.48096 | kr.23,086.08 |
96.000 | kr.0.46466 | kr.44,607.36 |
100.000 | kr.0.46379 | kr.46,379.00 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |