Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603CRNPO0BN5R6 | |
|---|---|
DigiKey Part Number | 13-CC0603CRNPO0BN5R6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO0BN5R6 |
Description | CAP CER 5.6PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO0BN5R6 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A5R6CM | KYOCERA AVX | 0 | 478-KGM15ACG2A5R6CMTR-ND | kr.0.22853 | Direct |
| KGM15ACG2A5R6CT | KYOCERA AVX | 4.458 | 478-KGM15ACG2A5R6CT-ND | kr.1.27000 | Direct |
| 0603N5R6C101CT | Walsin Technology Corporation | 0 | 1292-0603N5R6C101CTTR-ND | kr.0.04605 | Parametric Equivalent |
| C0603C569C1GACTU | KEMET | 4.208 | 399-C0603C569C1GACTUCT-ND | kr.2.85000 | Parametric Equivalent |
| CBR06C569C1GAC | KEMET | 0 | CBR06C569C1GAC-ND | kr.0.41893 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08272 | kr.330.88 |
| Unit Price without VAT: | kr.0.08272 |
|---|---|
| Unit Price with VAT: | kr.0.10340 |








