Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N5R6C101CT | |
|---|---|
DigiKey Part Number | 1292-0603N5R6C101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N5R6C101CT |
Description | CAP CER 5.6PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N5R6C101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C569C1GACTU | KEMET | 4.208 | 399-C0603C569C1GACTUCT-ND | kr.2.85000 | Parametric Equivalent |
| CBR06C569C1GAC | KEMET | 0 | CBR06C569C1GAC-ND | kr.0.41893 | Parametric Equivalent |
| CC0603CRNPO0BN5R6 | YAGEO | 0 | 13-CC0603CRNPO0BN5R6TR-ND | kr.0.08272 | Parametric Equivalent |
| GCM1885C2A5R6CA16D | Murata Electronics | 0 | 490-GCM1885C2A5R6CA16DCT-ND | kr.0.63000 | Parametric Equivalent |
| GCM1885C2A5R6CA16J | Murata Electronics | 0 | 490-GCM1885C2A5R6CA16JTR-ND | kr.0.07183 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04605 | kr.184.20 |
| Unit Price without VAT: | kr.0.04605 |
|---|---|
| Unit Price with VAT: | kr.0.05756 |







