
GMC10CG5R6C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG5R6C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG5R6C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG5R6C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG5R6C100NT |
Description | CAP0603 COG 5.6PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97000 | kr.9.70 |
| 50 | kr.0.70380 | kr.35.19 |
| 100 | kr.0.62130 | kr.62.13 |
| 500 | kr.0.48260 | kr.241.30 |
| 1.000 | kr.0.43974 | kr.439.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37565 | kr.1,502.60 |
| 8.000 | kr.0.35185 | kr.2,814.80 |
| 12.000 | kr.0.33994 | kr.4,079.28 |
| 20.000 | kr.0.32673 | kr.6,534.60 |
| 28.000 | kr.0.31901 | kr.8,932.28 |
| 40.000 | kr.0.31159 | kr.12,463.60 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

