
CC0603BRNPO0BN2R7 | |
---|---|
DigiKey Part Number | 13-CC0603BRNPO0BN2R7TR-ND - Tape & Reel (TR) 13-CC0603BRNPO0BN2R7CT-ND - Cut Tape (CT) 13-CC0603BRNPO0BN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO0BN2R7 |
Description | CAP CER 2.7PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO0BN2R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.35200 | kr.3.52 |
50 | kr.0.24200 | kr.12.10 |
100 | kr.0.20860 | kr.20.86 |
500 | kr.0.15308 | kr.76.54 |
1.000 | kr.0.13606 | kr.136.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.11821 | kr.472.84 |
8.000 | kr.0.10132 | kr.810.56 |
12.000 | kr.0.09588 | kr.1,150.56 |
20.000 | kr.0.09105 | kr.1,821.00 |
28.000 | kr.0.07472 | kr.2,092.16 |
40.000 | kr.0.07440 | kr.2,976.00 |
48.000 | kr.0.07424 | kr.3,563.52 |
96.000 | kr.0.07370 | kr.7,075.20 |
100.000 | kr.0.07367 | kr.7,367.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |