CC0402FRNPO8BN221 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.04051
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 28.565
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.06819
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2.116
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 7.737
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25529
Datasheet
220 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402FRNPO8BN221

DigiKey Part Number
13-CC0402FRNPO8BN221TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0402FRNPO8BN221
Description
CAP CER 220PF 25V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402FRNPO8BN221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N221F250CTWalsin Technology Corporation01292-0402N221F250CTTR-NDkr.0.04051Parametric Equivalent
GMC04CG221F25NTCal-Chip Electronics, Inc.10.0004713-GMC04CG221F25NTCT-NDkr.0.63000Parametric Equivalent
GRT1555C1E221FA02DMurata Electronics28.565490-GRT1555C1E221FA02DCT-NDkr.0.63000Parametric Equivalent
GRT1555C1E221FA02JMurata Electronics0490-GRT1555C1E221FA02JTR-NDkr.0.06819Parametric Equivalent
KGM05ACG1E221FHKYOCERA AVX2.116478-KGM05ACG1E221FHCT-NDkr.2.22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13021kr.1,302.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.13021
Unit Price with VAT:kr.0.16276