
GMC04CG221F25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG221F25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG221F25NTCT-ND - Cut Tape (CT) 4713-GMC04CG221F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG221F25NT |
Description | CAP0402 COG 220PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 50 | kr.0.21940 | kr.10.97 |
| 100 | kr.0.18890 | kr.18.89 |
| 500 | kr.0.13796 | kr.68.98 |
| 1.000 | kr.0.12236 | kr.122.36 |
| 2.500 | kr.0.10588 | kr.264.70 |
| 5.000 | kr.0.09597 | kr.479.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08785 | kr.878.50 |
| 20.000 | kr.0.08116 | kr.1,623.20 |
| 30.000 | kr.0.07781 | kr.2,334.30 |
| 50.000 | kr.0.07411 | kr.3,705.50 |
| 70.000 | kr.0.07194 | kr.5,035.80 |
| 100.000 | kr.0.06986 | kr.6,986.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

