Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N221F250CT | |
|---|---|
DigiKey Part Number | 1292-0402N221F250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N221F250CT |
Description | CAP CER 220PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 220 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N221F250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402FRNPO8BN221 | YAGEO | 0 | 13-CC0402FRNPO8BN221TR-ND | kr.0.13021 | Parametric Equivalent |
| GMC04CG221F25NT | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMC04CG221F25NTCT-ND | kr.0.63000 | Parametric Equivalent |
| GRT1555C1E221FA02D | Murata Electronics | 28.565 | 490-GRT1555C1E221FA02DCT-ND | kr.0.63000 | Parametric Equivalent |
| GRT1555C1E221FA02J | Murata Electronics | 0 | 490-GRT1555C1E221FA02JTR-ND | kr.0.06819 | Parametric Equivalent |
| KGM05ACG1E221FH | KYOCERA AVX | 2.116 | 478-KGM05ACG1E221FHCT-ND | kr.2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04051 | kr.405.10 |
| Unit Price without VAT: | kr.0.04051 |
|---|---|
| Unit Price with VAT: | kr.0.05064 |






