


CC0201KRX5R7BB473 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX5R7BB473TR-ND - Tape & Reel (TR) 13-CC0201KRX5R7BB473CT-ND - Cut Tape (CT) 13-CC0201KRX5R7BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R7BB473 |
Description | CAP CER 0.047UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R7BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT033R61C473KE01J | Murata Electronics | 37.798 | 490-GRT033R61C473KE01JCT-ND | kr.0.63000 | Parametric Equivalent |
| KGM03AR51C473KH | KYOCERA AVX | 35.433 | 478-KGM03AR51C473KHCT-ND | kr.1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 50 | kr.0.21420 | kr.10.71 |
| 100 | kr.0.18390 | kr.18.39 |
| 500 | kr.0.13364 | kr.66.82 |
| 1.000 | kr.0.11830 | kr.118.30 |
| 2.500 | kr.0.10210 | kr.255.25 |
| 5.000 | kr.0.09240 | kr.462.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07659 | kr.1,148.85 |
| 30.000 | kr.0.07101 | kr.2,130.30 |
| 45.000 | kr.0.06823 | kr.3,070.35 |
| 75.000 | kr.0.06513 | kr.4,884.75 |
| 105.000 | kr.0.06333 | kr.6,649.65 |
| 150.000 | kr.0.06159 | kr.9,238.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

