
GRT033R61C473KE01J | |
|---|---|
DigiKey Part Number | 490-GRT033R61C473KE01JTR-ND - Tape & Reel (TR) 490-GRT033R61C473KE01JCT-ND - Cut Tape (CT) 490-GRT033R61C473KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R61C473KE01J |
Description | CAP CER 47000PF 16V X5R 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R61C473KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 50 | kr.0.14580 | kr.7.29 |
| 100 | kr.0.12490 | kr.12.49 |
| 500 | kr.0.08902 | kr.44.51 |
| 1.000 | kr.0.07811 | kr.78.11 |
| 2.500 | kr.0.06660 | kr.166.50 |
| 5.000 | kr.0.05971 | kr.298.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04320 | kr.2,160.00 |
| 100.000 | kr.0.04033 | kr.4,033.00 |
| 150.000 | kr.0.03889 | kr.5,833.50 |
| 250.000 | kr.0.03730 | kr.9,325.00 |
| 350.000 | kr.0.03637 | kr.12,729.50 |
| 500.000 | kr.0.03547 | kr.17,735.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

