
KGM03AR51C473KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR51C473KHTR-ND - Tape & Reel (TR) 478-KGM03AR51C473KHCT-ND - Cut Tape (CT) 478-KGM03AR51C473KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR51C473KH |
Description | CAP CER 0.047UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51C473KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72300 | kr.7.23 |
| 50 | kr.0.51360 | kr.25.68 |
| 100 | kr.0.45010 | kr.45.01 |
| 500 | kr.0.34300 | kr.171.50 |
| 1.000 | kr.0.31003 | kr.310.03 |
| 2.500 | kr.0.27526 | kr.688.15 |
| 5.000 | kr.0.25434 | kr.1,271.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.22853 | kr.3,427.95 |
| 30.000 | kr.0.21590 | kr.6,477.00 |
| 45.000 | kr.0.20957 | kr.9,430.65 |
| 75.000 | kr.0.20256 | kr.15,192.00 |
| 105.000 | kr.0.19846 | kr.20,838.30 |
| 150.000 | kr.0.19452 | kr.29,178.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

