AT1206DRD071ML is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 29.020
Unit Price: kr.1.33000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.65387
Datasheet

Similar


YAGEO
In Stock: 3.411
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01611
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 21
Unit Price: kr.11.48000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 847
Unit Price: kr.2.79000
Datasheet

Upgrade


Vishay Dale
In Stock: 21.996
Unit Price: kr.3.74000
Datasheet

Upgrade


Vishay Dale
In Stock: 1.666
Unit Price: kr.8.31000
Datasheet

Similar


Bourns Inc.
In Stock: 3.190
Unit Price: kr.2.60000
Datasheet

Similar


Panasonic Industry
In Stock: 11.110
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 496
Unit Price: kr.16.99000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 1.720
Unit Price: kr.4.76000
Datasheet

Similar


Susumu
In Stock: 104.636
Unit Price: kr.1.46000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 10.292
Unit Price: kr.1.14000
Datasheet
1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206DRD071ML

DigiKey Part Number
AT1206DRD071ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206DRD071ML
Description
RES SMD 1M OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206DRD071ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.34378kr.6,718.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.34378
Unit Price with VAT:kr.1.67973