Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

AT0805DRE071KL | |
|---|---|
DigiKey Part Number | 311-2126-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0805DRE071KL |
Description | RES SMD 1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805DRE071KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRE071KL | YAGEO | 13.079 | YAG2328CT-ND | kr.0.89000 | Similar |
| RT0805CRE071KL | YAGEO | 2.473 | YAG5000CT-ND | kr.0.82000 | Similar |
| RT0805DRE071KL | YAGEO | 3.851 | 311-2813-1-ND | kr.0.63000 | Similar |
| RT0805WRE071KL | YAGEO | 0 | RT0805WRE071KL-ND | kr.1.48014 | Similar |
| AT0805BRE071KL | YAGEO | 0 | 13-AT0805BRE071KLTR-ND | kr.0.43405 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.72156 | kr.3,607.80 |
| Unit Price without VAT: | kr.0.72156 |
|---|---|
| Unit Price with VAT: | kr.0.90195 |





